Festo QST-V0-6 Series Tee Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, 160533
- RS Stock No.:
- 203-8636
- Mfr. Part No.:
- QST-V0-6
- Brand:
- Festo
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$26.761
(exc. GST)
$29.437
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $26.761 | $267.61 |
*price indicative |
- RS Stock No.:
- 203-8636
- Mfr. Part No.:
- QST-V0-6
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
Product Details
The push-in T-fitting QSTF-G3/8-10 360° orientable, male and female thread with external hexagon.
Size Standard
Nominal size 5,8 mm
Type of seal on screw-in stud Sealing ring
Assembly position Any
Container size 1
Nominal size 5,8 mm
Type of seal on screw-in stud Sealing ring
Assembly position Any
Container size 1
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QST-V0-6 |
Model Number p | 160533 |
Chemical Resistant | No |
Food Grade | No |
Body Material | PBT |
Related links
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube...
- John Guest PM Series Tee Tube-to-Tube Adaptor Push In 6 mm...
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 6 mm...
- RS PRO Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube Connection Style
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 6 mm...
- Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 6...
- SMC KQB2 Series Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube...
- Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 6 mm...