Festo QST-V0-8 Series Tee Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 160534
- RS Stock No.:
- 203-8611
- Mfr. Part No.:
- QST-V0-8
- Brand:
- Festo
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$30.215
(exc. GST)
$33.237
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $30.215 | $302.15 |
*price indicative |
- RS Stock No.:
- 203-8611
- Mfr. Part No.:
- QST-V0-8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
Product Details
The Festo multiple distributor QST3-G3/8-10-8 360° orientable, 4 outlets.
Size Standard
Nominal size 6,7 mm
Type of seal on screw-in stud Sealing ring
Assembly position Any
Design structure Push/pull principle
Nominal size 6,7 mm
Type of seal on screw-in stud Sealing ring
Assembly position Any
Design structure Push/pull principle
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QST-V0-8 |
Model Number p | 160534 |
Body Material | PBT |
Food Grade | No |
Chemical Resistant | No |
Related links
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 8 mm...
- RS PRO Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube Connection Style
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube...
- John Guest PM Series Tee Tube-to-Tube Adaptor Push In 8 mm...
- Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 8 mm...
- Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 8...
- Legris LF3600 Series Tee Tube-to-Tube Adaptor Push In 8 mm...
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 8 mm...