- RS Stock No.:
- 203-8617
- Mfr. Part No.:
- QST-1/8-8-50
- Brand:
- Festo
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$11.912
(exc. GST)
$13.103
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $11.912 | $595.60 |
*price indicative |
- RS Stock No.:
- 203-8617
- Mfr. Part No.:
- QST-1/8-8-50
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
Product Details
The push-in T-fitting QSTF-1/2-12-B 360° orientable, male and female thread with external hexagon.
Size Standard
Nominal size 7,4 mm
Type of seal on screw-in stud coating
Assembly position Any
Container size 1
Nominal size 7,4 mm
Type of seal on screw-in stud coating
Assembly position Any
Container size 1
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Model Number p | 130795 |
Maximum Operating Pressure | 6 bar |
Related links
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 8 mm...
- RS PRO Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube Connection Style
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube...
- Norgren Pneufit S Series Push In 8 mm, Push In 8 mm to Push In 8 mm
- Festo NPQP Series Tee Threaded Adaptor Push In 8 mm...
- Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 8...
- Norgren Pneufit C Series Push In 8 mm, Push In 8 mm to Push In 8 mm
- RS PRO Push-in Fitting Push In 8 mm Tube-to-Tube Connection Style