- RS Stock No.:
- 203-8544
- Mfr. Part No.:
- QST-1/8-6-100
- Brand:
- Festo
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 100)
$9.146
(exc. GST)
$10.061
(inc. GST)
Units | Per unit | Per Pack* |
100 + | $9.146 | $914.60 |
*price indicative |
- RS Stock No.:
- 203-8544
- Mfr. Part No.:
- QST-1/8-6-100
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
Product Details
The Festo pressure regulator LR-1/4-QS-6 maintains an essentially constant output pressure on the secondary side independent of pressure fluctuations on the primary side and air consumption. The operating pressure applied to the pneumatic connection 1 is
Controller function (* Output pressure constant
* with secondary exhaust)
Pneumatic connection
port 1 G1/4
Pneumatic connection
port 2 QS-6
Mounting type Threaded
Standard nominal flow rate 98 l/min
* with secondary exhaust)
Pneumatic connection
port 1 G1/4
Pneumatic connection
port 2 QS-6
Mounting type Threaded
Standard nominal flow rate 98 l/min
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Model Number p | 130794 |
Maximum Operating Pressure | 6 bar |
Related links
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube...
- Festo QSY Series Y Fitting Push In 6 mm Tube-to-Tube Connection...
- RS PRO Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube Connection Style
- Norgren Pneufit C Series Push In 6 mm, Push In 6 mm to Push In 6 mm
- Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 6...
- Norgren Pneufit C Series Union Tee Push In 6 mm, Push In 6 mm to...
- RS PRO Push-in Fitting Push In 6 mm Tube-to-Tube Connection Style
- Norgren Pneufit S Series Push In 6 mm, Push In 6 mm to Push In 6 mm