- RS Stock No.:
- 203-8566
- Mfr. Part No.:
- QST-1/4-8-50
- Brand:
- Festo
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$12.111
(exc. GST)
$13.322
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $12.111 | $605.55 |
*price indicative |
- RS Stock No.:
- 203-8566
- Mfr. Part No.:
- QST-1/4-8-50
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
Product Details
The push-in T-fitting NPQM-T-G18-Q8-P10 Attractively priced metal push-in fitting for pneumatic applications with a temperature range up to 70 °C and a pressure range up to 16 bar.
Size Standard
Nominal size 5,5 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0
95 - 16 bar
Nominal size 5,5 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0
95 - 16 bar
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Model Number p | 130797 |
Maximum Operating Pressure | 6 bar |
Related links
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 8 mm...
- RS PRO Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube Connection Style
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube...
- Norgren Pneufit S Series Push In 8 mm, Push In 8 mm to Push In 8 mm
- Festo NPQP Series Tee Threaded Adaptor Push In 8 mm...
- Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 8...
- Norgren Pneufit C Series Push In 8 mm, Push In 8 mm to Push In 8 mm
- RS PRO Push-in Fitting Push In 8 mm Tube-to-Tube Connection Style