Festo QST-10-50 Series Tee Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style, 130805
- RS Stock No.:
- 203-8592
- Mfr. Part No.:
- QST-10-50
- Brand:
- Festo
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$14.566
(exc. GST)
$16.023
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $14.566 | $728.30 |
*price indicative |
- RS Stock No.:
- 203-8592
- Mfr. Part No.:
- QST-10-50
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The push-in T-fitting QSMT-M5-3 360° orientable, male thread with external hexagon.
Size Mini
Nominal size 1,6 mm
Type of seal on screw-in stud Sealing ring
Assembly position Any
Container size 10
Nominal size 1,6 mm
Type of seal on screw-in stud Sealing ring
Assembly position Any
Container size 10
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QST-10-50 |
Model Number p | 130805 |
Chemical Resistant | No |
Body Material | PBT |
Food Grade | No |
Related links
- RS PRO Tee Tube-to-Tube Adaptor Push In 10 mm Tube-to-Tube Connection Style
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- John Guest PM Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Legris LF3600 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- SMC KQB2 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 10 mm...
- Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 10...