Festo QST-8-50 Series Tee Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 130804
- RS Stock No.:
- 203-8581
- Mfr. Part No.:
- QST-8-50
- Brand:
- Festo
50 In Global stock for delivery within 10 working day(s)
400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$10.145
(exc. GST)
$11.159
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $10.145 | $507.25 |
*price indicative |
- RS Stock No.:
- 203-8581
- Mfr. Part No.:
- QST-8-50
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Festo Tee Tube-to-Tube Adapter, Push In 8 mm to Push In 8 mm - QST Series - QST-8-50
This push-in adapter from Festo provides a corrosion-resistant connection between pneumatic tubes. It can be used in high-pressure applications and at temperatures up to +80°C. The fitting simplifies the process of connecting pipes and can be aligned after it has been attached to tubing. Due to the unit's low-friction PTFE (polytetrafluoroethylene)coating, you can slide pipes in with ease. This connector can be reused up to five times and has a self-retaining claw to hold pipes firmly without causing damage to their surfaces.
• Tube-to-tube connection
• Connector A is push-in 8 mm
• Connector B is push-in 8 mm
• Body material of PBT (polybutylene terephthalate)
• Not chemically resistant
• Not food grade
• Nominal size of 5 mm
• Operating pressure range of -0.95 bar to 6 bar
• Ambient temperature range of -10°C to +80°C
• Connector A is push-in 8 mm
• Connector B is push-in 8 mm
• Body material of PBT (polybutylene terephthalate)
• Not chemically resistant
• Not food grade
• Nominal size of 5 mm
• Operating pressure range of -0.95 bar to 6 bar
• Ambient temperature range of -10°C to +80°C
Range Information
• The Festo series of QS adapters includes flame-retardant units that are suitable for use in automotive or construction welding systems where sparking is likely
• The range also features push-in fittings with swivel connectors that can rotate in a full circle, as well as self-sealing units that can automatically block the airflow in pneumatic pipes after the tube is disconnected from the unit
• The range also features push-in fittings with swivel connectors that can rotate in a full circle, as well as self-sealing units that can automatically block the airflow in pneumatic pipes after the tube is disconnected from the unit
The push-in T-connector NPQM-T-Q8-S8-P10 Attractively priced metal push-in fitting for pneumatic applications with a temperature range up to 70 °C and a pressure range up to 16 bar.
Size Standard
Nominal size 5,5 mm
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Operating medium Compressed air in accordance with ISO8573-1:2010 [7:-:-]
Nominal size 5,5 mm
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Operating medium Compressed air in accordance with ISO8573-1:2010 [7:-:-]
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QST-8-50 |
Model Number p | 130804 |
Angle | 90° |
Maximum Operating Pressure | 6 bar |
Chemical Resistant | No |
Minimum Operating Temperature | -10°C |
Food Grade | No |
Maximum Operating Temperature | +80°C |
Body Material | PBT |
Standards Met | RoHS Compliant |
Related links
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 8 mm...
- RS PRO Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube Connection Style
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube...
- John Guest PM Series Tee Tube-to-Tube Adaptor Push In 8 mm...
- Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 8 mm...
- Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 8...
- Legris LF3600 Series Tee Tube-to-Tube Adaptor Push In 8 mm...
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 8 mm...