Festo QST-6-100 Series Tee Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, 130803
- RS Stock No.:
- 203-8573
- Mfr. Part No.:
- QST-6-100
- Brand:
- Festo
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$8.303
(exc. GST)
$9.133
(inc. GST)
Units | Per unit | Per Pack* |
100 + | $8.303 | $830.30 |
*price indicative |
- RS Stock No.:
- 203-8573
- Mfr. Part No.:
- QST-6-100
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Festo T-Shaped Tube-to-Tube Adaptor, 6mm Push-in Connectors, -0.95 to 6 Bar - QST-6-100
Use this T-shaped tube-to-tube adaptor from Festo for the smooth transfer of compressed air and water in pneumatic systems. It features two 6mm tube connectors with a push-in and pull-out design for easy installation and removal. This unit has a wide operating pressure range of -0.95 to 6 bar for efficiency in low-pressure applications. It's housed in a robust polybutylene terephthalate (PBT) material that's resistant to heat and solvents, so you can rely on it in harsh environments. To improve its efficiency in demanding applications, this adaptor can be lubricated.
• Wide operating temperature range of -10°C to +80°C for use in demanding environments
• Release ring to unlatch tube lock for quick removal
• Can be mounted in any position for flexibility when setting up your pneumatic system
• Release ring to unlatch tube lock for quick removal
• Can be mounted in any position for flexibility when setting up your pneumatic system
Applications
• Marine industry
• Plumbing systems
• Automotive industry
• Gas plants
• Plumbing systems
• Automotive industry
• Gas plants
Is this adaptor leak-proof?
This adaptor features seals made of wear-resistant NBR (nitrile butadiene rubber) to prevent leaks. The retaining claws on each connector end also latch onto the hose for a firm hold, ensuring a tight connection that won't leak, even in vibrating applications.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QST-6-100 |
Inlet Port | Push In 6 mm |
Model Number p | 130803 |
Number of Inlet Ports | 1 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 2 |
Chemical Resistant | No |
Maximum Operating Pressure | 6 bar |
Body Material | PBT |
Minimum Operating Temperature | -10°C |
Food Grade | No |
Maximum Operating Temperature | +80°C |
Angle | 90° |
Standards Met | ISO8573-1:2010, RoHS Compliant |
Related links
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube...
- John Guest PM Series Tee Tube-to-Tube Adaptor Push In 6 mm...
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 6 mm...
- RS PRO Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube Connection Style
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 6 mm...
- Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 6...
- SMC KQB2 Series Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube...
- Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 6 mm...