Festo QST-4-100 Series Tee Tube-to-Tube Adaptor Push In 4 mm, Push In 4 mm, Tube-to-Tube Connection Style, 130802
- RS Stock No.:
- 203-8648
- Mfr. Part No.:
- QST-4-100
- Brand:
- Festo
On back order for despatch 07/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 100)
$7.907
(exc. GST)
$8.698
(inc. GST)
Units | Per unit | Per Pack* |
100 + | $7.907 | $790.70 |
*price indicative |
- RS Stock No.:
- 203-8648
- Mfr. Part No.:
- QST-4-100
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The push-in T-fitting QST-V0-3/8-8 360° orientable, male thread with external hexagon.
Size Standard
Nominal size 6,7 mm
Material fire test (* UL94 V-0 (housing)* UL94 V-0 (releasing ring))
Type of seal on screw-in stud coating
Design structure Push/pull principle
Nominal size 6,7 mm
Material fire test (* UL94 V-0 (housing)* UL94 V-0 (releasing ring))
Type of seal on screw-in stud coating
Design structure Push/pull principle
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QST-4-100 |
Model Number p | 130802 |
Food Grade | No |
Body Material | PBT |
Chemical Resistant | No |
Related links
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube...
- RS PRO Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube Connection Style
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- Norgren PNEUFIT Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- John Guest PM Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- Festo Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube...