- RS Stock No.:
- 203-8466
- Mfr. Part No.:
- CQH-15-QS-12
- Brand:
- Festo
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$11.78
(exc. GST)
$12.96
(inc. GST)
Units | Per unit |
1 + | $11.78 |
- RS Stock No.:
- 203-8466
- Mfr. Part No.:
- CQH-15-QS-12
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The festo push-in sleeve CQH-15-QS-12 to be used as a connection from CQ to QS-fittings. It has 8 mm nominal size.
Assembly position Any
Container size 1
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 7 bar
Container size 1
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 7 bar
Specifications
Attribute | Value |
---|---|
Manufacturer Series | CQH-15-QS-12 |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |