Festo QSM Series Straight Tube-to-Tube Adaptor, Push In 3 mm to Push In 3 mm, Tube-to-Tube Connection Style, 130757
- RS Stock No.:
- 203-8224
- Mfr. Part No.:
- QSM-3-100
- Brand:
- Festo
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$5.668
(exc. GST)
$6.235
(inc. GST)
Units | Per unit | Per Pack* |
100 + | $5.668 | $566.80 |
*price indicative |
- RS Stock No.:
- 203-8224
- Mfr. Part No.:
- QSM-3-100
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo's suction cup has height compensator 25 mm and nominal size 7 mm which has position of connection on top.
Ambient temperature -40 to 200 °C
Suction cup diameter 125 mm
Suction cup diameter 125 mm
Specifications
Attribute | Value |
---|---|
Connector A | Push In 3 mm |
Connector B | Push In 3 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QSM |
Model Number p | 130757 |
Body Material | PBT |
Related links
- Festo QSM Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Festo QSMS Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube...
- Festo CN Series Y Fitting Tube-to-Tube Connection Style, 19540
- RS PRO 6401 Series Tee Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Festo QSML Series Elbow Tube-toTube Adaptor Tube-to-Tube...
- Festo QS Series Cross Tube-to-Tube Adaptor 153378
- Festo QSMY Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection...
- RS PRO Push-in Fitting Tube-to-Tube Connection Style