Festo QSM Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 130758
- RS Stock No.:
- 203-8208
- Mfr. Part No.:
- QSM-4-100
- Brand:
- Festo
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$5.773
(exc. GST)
$6.35
(inc. GST)
Units | Per unit | Per Pack* |
100 + | $5.773 | $577.30 |
*price indicative |
- RS Stock No.:
- 203-8208
- Mfr. Part No.:
- QSM-4-100
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo's suction cup is used with sealing ring which has nominal size 2 mm and effective diameter is 8 mm. It has position of connection on top and assembled in any position.
Ambient temperature -20 to 80 °C
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QSM |
Model Number p | 130758 |
Body Material | PBT |
Related links
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube...
- Festo QSM Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- RS PRO Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube Connection Style
- Norgren PNEUFIT Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- John Guest PM Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- Festo Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube...