Festo Straight Threaded Adaptor, G 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style, 558666
- RS Stock No.:
- 203-8190
- Mfr. Part No.:
- NPQM-D-G14-Q10-P10
- Brand:
- Festo
170 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$8.254
(exc. GST)
$9.079
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $8.254 | $82.54 |
*price indicative
- RS Stock No.:
- 203-8190
- Mfr. Part No.:
- NPQM-D-G14-Q10-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo's angle compensator used with joint, angle of rotation 15° which has correlation to suction-cup holder size 4 and assembled in any position.
Angle compensation +/- 15 deg
Nickel-plated brass housing material
Nickel-plated brass housing material
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 558666 |
Chemical Resistant | No |
Related links
- Festo NPQH Series Straight Threaded Adaptor, G 1/4 Male to Push In...
- Festo Straight Threaded Adaptor, G 3/8 Male to Push In 10 mm,...
- Festo NPQM Series Straight Threaded Adaptor, G 1/4 Male to Push In...
- Festo NPQM Series Straight Threaded Adaptor, G 1/4 Male to Push In...
- Festo NPQM Series Straight Threaded Adaptor, G 1/2 Male to Push In...
- Festo NPQM Series Straight Threaded Adaptor, G 1/4 Male to Push In...
- Festo Elbow Threaded Adaptor, G 1/4 Male to Push In 10 mm,...
- Festo NPQH Series Straight Threaded Adaptor, G 1/4 Male to Push In...