Festo NPQM Series Straight Threaded Adaptor, G 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style, 558671
- RS Stock No.:
- 203-8240
- Mfr. Part No.:
- NPQM-D-G12-Q10-P10
- Brand:
- Festo
70 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$10.247
(exc. GST)
$11.272
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $10.247 | $102.47 |
*price indicative
- RS Stock No.:
- 203-8240
- Mfr. Part No.:
- NPQM-D-G12-Q10-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Festo Straight Threaded Adapter, G 1/2 Male to Push In 10 mm - NPQM Series - NPQM-D-G12-Q10-P10
This robust Festo adapter is used to achieve a solid connection in pneumatic tubing and stands up well in high-pressure applications. The component has a push-in attachment that lets you easily connect and disconnect pipes by simply pressing down on the adapter's release ring. A nickel plating on this solid metal unit gives it excellent anti-static properties, which means there's little chance of it causing sparks that could lead to a fire.
• Threaded-to-tube connection
• Zinc die-cast housing material
• Connector A is male G 1/2
• Connector B is male push-in 10 mm
• Straight threaded adapter type
• Not chemically resistant
• Nominal size of 8 mm
• Operating pressure range of -0.95 bar to 16 bar
• Nominal tightening torque of 9 Nm
• Nitrile butadiene rubber (NBR) seal
• Ambient temperature range of -20°C to +70°C
• Zinc die-cast housing material
• Connector A is male G 1/2
• Connector B is male push-in 10 mm
• Straight threaded adapter type
• Not chemically resistant
• Nominal size of 8 mm
• Operating pressure range of -0.95 bar to 16 bar
• Nominal tightening torque of 9 Nm
• Nitrile butadiene rubber (NBR) seal
• Ambient temperature range of -20°C to +70°C
Range Information
• Festo's range of connectors with push-in fittings is designed to make the joining of industrial pneumatic tubes and pipes straightforward
• These components are suited to pneumatic systems in vehicles, as their sturdy designs can tolerate vibrations
• The units are contamination-resistant and can be used over a wide temperature range
• These components are suited to pneumatic systems in vehicles, as their sturdy designs can tolerate vibrations
• The units are contamination-resistant and can be used over a wide temperature range
The Festo's t-fitting used with thread and 2 sealing ring which compressed air in accordance with ISO-8573 with using anodised aluminium for hollow bolt. It has G 1/8 thread connection port.
Zinc die-casting housing material
Specifications
Attribute | Value |
---|---|
Connector A | G 1/2 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/2 Male |
Manufacturer Series | NPQM |
Model Number p | 558671 |
Thread Material | Brass |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Finish | Nickel Plated |
Maximum Operating Pressure | 16 bar |
Chemical Resistant | No |
Angle | Straight |
Standards Met | RoHS Compliant |
Related links
- Festo NPQH Series Straight Threaded Adaptor, G 1/2 Male to Push In...
- Festo NPQM Series Straight Threaded Adaptor, G 1/4 Male to Push In...
- Festo NPQM Series Straight Threaded Adaptor, G 1/4 Male to Push In...
- Festo NPQM Series Straight Threaded Adaptor, G 1/4 Male to Push In...
- Festo Straight Threaded Adaptor, G 3/8 Male to Push In 10 mm,...
- Festo Elbow Threaded Adaptor, G 1/2 Male to Push In 10 mm,...
- Festo Straight Threaded Adaptor, G 1/2 Male to Push In 12 mm,...
- Festo Straight Threaded Adaptor, G 1/2 Male to Push In 14 mm,...