Festo Elbow Threaded Adaptor, G 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style, 558713
- RS Stock No.:
- 202-2775
- Mfr. Part No.:
- NPQM-L-G14-Q10-P10
- Brand:
- Festo
On back order for despatch 27/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Bag of 10
$128.88
(exc. GST)
$141.77
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $128.88 | $12.888 |
*price indicative
- RS Stock No.:
- 202-2775
- Mfr. Part No.:
- NPQM-L-G14-Q10-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo The Festo push-in L-fitting NPQM-L-G14-Q10-P10 is standard in size and nominal size 8,5 mm.
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 558713 |
Related links
- Festo NPQH Series Elbow Threaded Adaptor, G 1/4 Male to Push In 10...
- Festo Elbow Threaded Adaptor, G 1/4 Male to Push In 10 mm,...
- Festo Elbow Threaded Adaptor, G 3/8 Male to Push In 10 mm,...
- Festo Elbow Threaded Adaptor, G 1/2 Male to Push In 10 mm,...
- Festo Elbow Threaded Adaptor, G 1/4 Male to Push In 12 mm,...
- Festo Elbow Threaded Adaptor, G 1/4 Male to Push In 8 mm,...
- Festo Elbow Threaded Adaptor, G 1/4 Male to Push In 6 mm,...
- Festo NPQH Series Elbow Threaded Adaptor, G 1/4 Male to Push In 10...