Festo Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 558678
- RS Stock No.:
- 203-8152
- Mfr. Part No.:
- NPQM-D-G14F-Q6-P10
- Brand:
- Festo
170 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$9.761
(exc. GST)
$10.737
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $9.761 | $97.61 |
*price indicative
- RS Stock No.:
- 203-8152
- Mfr. Part No.:
- NPQM-D-G14F-Q6-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo's push-in connector used with push-in sleeve which has mini size, nominal size 2.6 mm and assembled in any position. It used push/pull principle of design structure with PBT housing material.
Container size 100
Ambient temperature -10 to 80 °C
Ambient temperature -10 to 80 °C
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 558678 |
Chemical Resistant | No |
Related links
- Festo NPQH Series Straight Threaded Adaptor, G 1/4 Female to Push...
- Festo Straight Threaded Adaptor, G 1/4 Female to Push In 8 mm,...
- Festo Straight Threaded Adaptor, G 1/8 Female to Push In 6 mm,...
- Festo Straight Threaded Adaptor, G 1/8 Male to Push In 6 mm,...
- Festo NPQM Series Straight Threaded Adaptor, G 1/4 Male to Push In...
- Festo Straight Threaded Adaptor, G 1/4 Male to Push In 10 mm,...
- Festo Straight Threaded Adaptor, G 1/2 Male to Push In 14 mm,...
- Festo Straight Threaded Adaptor, G 1/2 Male to Push In 12 mm,...