Festo Straight Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 558662
- RS Stock No.:
- 202-3333
- Mfr. Part No.:
- NPQM-D-G18-Q6-P10
- Brand:
- Festo
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 10
$55.18
(exc. GST)
$60.70
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $55.18 | $5.518 |
*price indicative
- RS Stock No.:
- 202-3333
- Mfr. Part No.:
- NPQM-D-G18-Q6-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo push-in fitting NPQM-D-G18-Q6-P10 has Size Standard, Nominal size 4 mm and Type of seal on screw-in stud Sealing ring. It has design structure Push/pull principle, Operating pressure complete temperature range -0,95 - 16 bar
Size Standard
Nominal size 4 mm
Type of seal on screw-in stud Sealing ring
Nominal size 4 mm
Type of seal on screw-in stud Sealing ring
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 558662 |
Chemical Resistant | No |
Related links
- Festo NPQH Series Straight Threaded Adaptor, G 1/8 Male to Push In...
- Festo Straight Threaded Adaptor, G 1/8 Male to Push In 8 mm,...
- Festo Straight Threaded Adaptor, G 1/8 Male to Push In 4 mm,...
- Festo NPQH Series Straight Threaded Adaptor, G 1/8 Male to Push In...
- Festo Elbow Threaded Adaptor, G 1/8 Male to Push In 6 mm,...
- Festo Elbow Threaded Adaptor, G 1/8 Male to Push In 6 mm,...
- Festo NPQM Series Elbow Threaded Adaptor, G 1/8 Male to Push In 6...
- Festo Straight Threaded Adaptor, G 1/8 Female to Push In 6 mm,...