Festo NPQH Series, 578279 Brass Pneumatic Fitting, Male, M7, Metric, 6mm Push-in

Subtotal (1 pack of 10 units)*

$118.92

(exc. GST)

$130.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 140 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$11.892$118.92

*price indicative

RS Stock No.:
203-1237
Mfr. Part No.:
NPQH-L-M7-Q6-P10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Fitting

Connection Thread Size

M7

Connection Thread Standard

Metric

Connection Size A

M7 Male

Connection Type

Threaded-to-Tube

Tube Connection Type

Push-in

Connection Size B

Push In 6 mm

Tube Connection Size

6mm

Series

NPQH

Connection Gender

Male

Material

Brass

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Finish

Nickel

Model Number

578279

COO (Country of Origin):
IT
The Festo push-in L-fitting NPQH-L-M7-Q6-P10 has standard size with nominal size 4 mm.

Type of seal on screw-in stud=Sealing ring

Assembly position=Any

Container size=10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy