Festo Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 133190
- RS Stock No.:
- 202-3523
- Mfr. Part No.:
- QS-1/4-8-I-50
- Brand:
- Festo
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 50
$246.17
(exc. GST)
$270.79
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $246.17 | $4.923 |
*price indicative |
- RS Stock No.:
- 202-3523
- Mfr. Part No.:
- QS-1/4-8-I-50
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo push-in fitting QS-1/4-8-I-50 has Container size 50
Size Standard
Nominal size 6,3 mm
Type of seal on screw-in stud coating
Assembly position Any,
Nominal size 6,3 mm
Type of seal on screw-in stud coating
Assembly position Any,
Specifications
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 133190 |
Chemical Resistant | No |