Festo Straight Threaded Adaptor, G 1/4 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 186319
- RS Stock No.:
- 202-3488
- Mfr. Part No.:
- QS-V0-G1/4-12
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$26.24
(exc. GST)
$28.86
(inc. GST)
Units | Per unit |
1 + | $26.24 |
- RS Stock No.:
- 202-3488
- Mfr. Part No.:
- QS-V0-G1/4-12
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo push-in fitting QS-V0-G1/4-12 male thread with external hexagon.
Size Standard
Nominal size 8,5 mm
Material fire test (* UL94 V-0 (housing), * UL94 V-0 (releasing ring))
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Nominal size 8,5 mm
Material fire test (* UL94 V-0 (housing), * UL94 V-0 (releasing ring))
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 186319 |
Chemical Resistant | Yes |
Related links
- Hammers
- Connector Tool Kits
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 186317
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 186318
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 160505
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 186330
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 186341
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 186316