Festo Straight Threaded Adaptor, G 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style, 186318
- RS Stock No.:
- 202-3367
- Mfr. Part No.:
- QS-V0-G1/4-10
- Brand:
- Festo
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 10
$204.30
(exc. GST)
$224.73
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $204.30 | $20.43 |
*price indicative |
- RS Stock No.:
- 202-3367
- Mfr. Part No.:
- QS-V0-G1/4-10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo push-in fitting QS-V0-G1/4-10 male thread with external hexagon.
Size Standard
Nominal size 8,5 mm
Material fire test (* UL94 V-0 (housing), * UL94 V-0 (releasing ring))
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Nominal size 8,5 mm
Material fire test (* UL94 V-0 (housing), * UL94 V-0 (releasing ring))
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 186318 |
Chemical Resistant | Yes |
Related links
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 130676
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 570450
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 186345
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 153424
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 132915
- Festo QS Series Straight Threaded Adaptor Threaded-to-Tube...
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 558662
- Festo NPQM Series Straight Threaded Adaptor Threaded-to-Tube...