Festo Straight Threaded Adaptor, G 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 186315
- RS Stock No.:
- 202-3467
- Mfr. Part No.:
- QS-V0-G1/8-8
- Brand:
- Festo
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 10
$151.68
(exc. GST)
$166.85
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $151.68 | $15.168 |
*price indicative |
- RS Stock No.:
- 202-3467
- Mfr. Part No.:
- QS-V0-G1/8-8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo push-in fitting QS-V0-G1/8-8 male thread with external hexagon.
Size Standard
Nominal size 6 mm
Material fire test (* UL94 V-0 (housing), * UL94 V-0 (releasing ring))
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Nominal size 6 mm
Material fire test (* UL94 V-0 (housing), * UL94 V-0 (releasing ring))
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 186315 |
Chemical Resistant | Yes |
Related links
- Festo QSTL Series T Fitting Threaded-to-Tube Connection Style
- Festo Y Threaded Adaptor Threaded-to-Tube Connection Style, 186182
- Festo 3/2 Closed G 1/4 G 3/8 3/4 193245
- Festo 3/2 Closed G 1/4 G 3/8 3/4 193251
- Festo Connection Kit SMBR-8-8 Proximity Switches SMT-8
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 186314
- Festo FR-8 series G 1/4, G 3/8 Manifold
- NXP PCF8593T/1 Real Time Clock (RTC) 8 B RAM 8-Pin SO8, SO8