Festo Straight Threaded Adaptor, G 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style, 558661
- RS Stock No.:
- 203-8231
- Mfr. Part No.:
- NPQM-D-G18-Q4-P10
- Brand:
- Festo
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$4.837
(exc. GST)
$5.321
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $4.837 | $48.37 |
*price indicative
- RS Stock No.:
- 203-8231
- Mfr. Part No.:
- NPQM-D-G18-Q4-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo's push-in T-fitting used in 360° orientable and male thread with external hexagon. It has standard size, nominal size is 2mm which is design in t shape and used sealing ring type of screw.
Ambient temperature -15 to 120 °C
Number of output 2
Number of output 2
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 558661 |
Chemical Resistant | No |
Related links
- Festo NPQH Series Straight Threaded Adaptor, G 1/8 Male to Push In...
- Festo Elbow Threaded Adaptor, G 1/8 Male to Push In 4 mm,...
- Festo Elbow Threaded Adaptor, G 1/8 Male to Push In 4 mm,...
- Festo NPQH Series Straight Threaded Adaptor, G 1/8 Male to Push In...
- Festo Elbow Threaded Adaptor, G 1/8 Male to Push In 4 mm,...
- Festo Straight Threaded Adaptor, G 1/8 Female to Push In 4 mm,...
- Festo NPQH Series Elbow Threaded Adaptor, G 1/8 Male to Push In 4...
- Festo NPQH Series Elbow Threaded Adaptor, G 1/8 Male to Push In 4...