Festo Elbow Threaded Adaptor, G 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style, 132059
- RS Stock No.:
- 202-2772
- Mfr. Part No.:
- QSL-G1/2-16-20
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 20
$533.41
(exc. GST)
$586.75
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $533.41 | $26.67 |
*price indicative |
- RS Stock No.:
- 202-2772
- Mfr. Part No.:
- QSL-G1/2-16-20
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo push-in L-fitting QSL-G1/2-16-20 has 360° orientable and male thread with external hexagon.
Size Standard, Nominal size 13 mm, Type of seal on screw-in stud Sealing ring, Assembly position Any, Container size 20
Specifications
Attribute | Value |
---|---|
Connector A | G 1/2 Male |
Connector B | Push In 16 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 132059 |
Related links
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 186270
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 558715
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 130734
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 186313
- Festo Elbow Threaded Adaptor Threaded Connection Style, 4945
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 160516
- Festo QS Series Elbow Threaded Adaptor Threaded-to-Tube Connection...
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 132897