Festo Elbow Threaded Adaptor, G 1/4 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 132054
- RS Stock No.:
- 202-2788
- Mfr. Part No.:
- QSL-G1/4-12-20
- Brand:
- Festo
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 20
$220.26
(exc. GST)
$242.29
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $220.26 | $11.013 |
*price indicative |
- RS Stock No.:
- 202-2788
- Mfr. Part No.:
- QSL-G1/4-12-20
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo push-in L-fitting QSL-G1/4-12-20 has 360° orientable and male thread with external hexagon.
Size Standard, Nominal size 8 mm, Type of seal on screw-in stud Sealing ring, Assembly position Any, Container size 20
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 132054 |