Recently searched

    Festo QS Series Elbow Threaded Adaptor, G 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style, 186126

    Bulk discount available

    Subtotal (1 unit)**

    $33.47

    (exc. GST)

    $36.82

    (inc. GST)

    Add to Basket
    Select or type quantity
    34 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$33.47
    5 - 9$32.52
    10 +$31.19

    **price indicative

    RS Stock No.:
    121-5625
    Mfr. Part No.:
    QSL-G1/2-16
    Brand:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Festo

    Connector A

    G 1/2 Male

    Connector B

    Push In 16 mm

    Pneumatic Fitting Type

    Elbow Threaded Adaptor

    Connection Style

    Threaded-to-Tube

    Threaded Connection

    G 1/2 Male

    Manufacturer Series

    QS

    Model Number p

    186126

    Thread Material

    Nickel Plated Brass

    Maximum Operating Temperature

    +80°C

    Food Grade

    No

    Minimum Operating Temperature

    -10°C

    Mounting Type

    Inline

    Maximum Operating Pressure

    14 bar

    Angle

    90°

    Body Material

    PBT

    Swivel Connection

    Yes

    Chemical Resistant

    No

    Related links