Get a bulk buy discount
Add 50 more to save $66.90
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$75.60
(exc. GST)
$83.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship
- Plus 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $7.56 | $75.60 | - |
| 50 + | $6.222 | $62.22 | $66.90 |
*price indicative
- RS Stock No.:
- 176-1869
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-in | |
| Connection Type A | Push-in | |
| Connection Size A | 12 mm | |
| Connection Size B | 8 mm | |
| Connection Type B | Push-in | |
| Series | RS PRO | |
| Minimum Operating Temperature | -20°C | |
| Material | Technopolymer | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | REACH, RoHS | |
| Chemical Resistant | Yes | |
| Food Grade | No | |
| Maximum Operating Pressure | 20 bar | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-in | ||
Connection Type A Push-in | ||
Connection Size A 12 mm | ||
Connection Size B 8 mm | ||
Connection Type B Push-in | ||
Series RS PRO | ||
Minimum Operating Temperature -20°C | ||
Material Technopolymer | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals REACH, RoHS | ||
Chemical Resistant Yes | ||
Food Grade No | ||
Maximum Operating Pressure 20 bar | ||
Finish Nickel | ||
- COO (Country of Origin):
- IT
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm.
Main advantages:
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
