- RS Stock No.:
- 176-1814
- Brand:
- RS PRO
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$13.279
(exc. GST)
$14.607
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $13.279 | $132.79 |
50 + | $10.927 | $109.27 |
*price indicative |
- RS Stock No.:
- 176-1814
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm.
Main advantages:
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
Specifications
Attribute | Value |
---|---|
Connector A | R 1/2 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/2 Male |
Thread Material | Brass |
Angle | 90° |
Maximum Operating Temperature | +80°C |
Swivel Connection | Yes |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -20°C |
Standards Met | 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE |
Related links
- Norgren 15 Series Straight Fitting Threaded Connection Style
- Norgren 15 Series Straight Fitting Threaded Connection Style, 150231828
- Norgren 15 Series Straight Fitting Threaded Connection Style, 150231838
- Festo QSK Series Push-in Fitting Threaded-to-Tube Connection Style, 153423
- Festo NPFC Series Elbow Fitting Threaded Connection Style, 8030219
- Norgren PNEUFIT 10 Series Elbow Fitting Threaded-to-Tube...
- RS PRO Stud Fitting Threaded-to-Tube Connection Style
- Festo QSMK Series Push-in Fitting Threaded-to-Tube Connection Style