Festo QSK Series Push-in Fitting, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 153423
- RS Stock No.:
- 250-2709
- Mfr. Part No.:
- QSK-1/4-8
- Brand:
- Festo
15 In Global stock for delivery within 10 working day(s)
158 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.49
(exc. GST)
$19.24
(inc. GST)
Units | Per unit |
1 + | $17.49 |
- RS Stock No.:
- 250-2709
- Mfr. Part No.:
- QSK-1/4-8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
The Festo push in fitting is a pneumatic fitting which is self sealing and has a male thread with external hexagon. The housing material used is brass nickel plated.
Nominal width is 4.3 mm
Type of seal on screw in stud is coating
Mounting position is any
Pack size is 1
Structural design is push or pull principle
Type of seal on screw in stud is coating
Mounting position is any
Pack size is 1
Structural design is push or pull principle
Specifications
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | QSK |
Inlet Port | R 1/4 Male |
Model Number p | 153423 |
Number of Inlet Ports | 1 |
Outlet Port | Push In 8 mm |
Number of Outlet Ports | 1 |
Maximum Operating Pressure | 6 bar |
Related links
- Festo QSK Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 153291
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 186303
- Festo QSK Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Festo QSK Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 153292
- Festo QSK Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Festo QSK Series Straight Tube-to-Tube Adaptor Tube-to-Tube...