Legris LF3800 Series Bulkhead Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 225-0342
- Mfr. Part No.:
- 3816 12 00
- Brand:
- Legris
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$173.58
(exc. GST)
$190.94
(inc. GST)
Units | Per unit |
1 - 5 | $173.58 |
6 - 11 | $169.97 |
12 + | $166.08 |
- RS Stock No.:
- 225-0342
- Mfr. Part No.:
- 3816 12 00
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Bulkhead Connector
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 3816 |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +110°C |
Related links
- RS PRO Tee Tube-to-Tube Adaptor Push In 12 mm Tube-to-Tube Connection Style
- John Guest PM Series Tee Tube-to-Tube Adaptor Push In 12 mm...
- Legris LF3600 Series Tee Tube-to-Tube Adaptor Push In 12 mm...
- Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 12 mm...
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 12 mm...
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 12 mm...
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 12 mm Tube-to-Tube...
- Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 12...