- RS Stock No.:
- 916-0842
- Brand:
- RS PRO
610 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$12.609
(exc. GST)
$13.87
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $12.609 | $126.09 |
50 + | $10.375 | $103.75 |
*price indicative |
- RS Stock No.:
- 916-0842
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS PRO Bulkhead Tube-to-Tube Adaptor to Push In 8 mm to Push In 8 mm 10 bar
Join tubing through a panel in your pneumatic system with this bulkhead adaptor from RS PRO. It's an elbow fitting, so you can use it to provide an airtight seal on angled connections. Both ends have a one-touch push mechanism for quick and easy attachment and removal.
This fitting has a body made from high-strength POM (polyoxymethylene), which is a very stiff, durable thermoplastic that offers low friction and high dimensional stability. This means it won't bend or distort, even after lengthy use. It has a nickel-plated finish that's corrosion-resistant, which also contributes to a long operating life.
You can use this bulkhead fitting with both nylon and polyurethane tubing. For peace of mind, it comes with a 3-year warranty and has been tested by engineers for quality. Adaptors of this type are typically found in general-purpose plumbing applications as well as pressure cleaning and vacuum packing.
This fitting has a body made from high-strength POM (polyoxymethylene), which is a very stiff, durable thermoplastic that offers low friction and high dimensional stability. This means it won't bend or distort, even after lengthy use. It has a nickel-plated finish that's corrosion-resistant, which also contributes to a long operating life.
You can use this bulkhead fitting with both nylon and polyurethane tubing. For peace of mind, it comes with a 3-year warranty and has been tested by engineers for quality. Adaptors of this type are typically found in general-purpose plumbing applications as well as pressure cleaning and vacuum packing.
Features and Benefits
- Body made from polyoxymethylene
- Nickel-plated finish
- Tube-to-tube connection style
- Connector A is a push-in 8 mm connection
- Connector B is a push-in 8 mm connection
- Maximum operating pressure of 10 bar
- Operating temperature range of 0°C to +60°C
- Inline mounting type
- Bulkhead tube-to-tube adaptor pneumatic fitting type
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Minimum Operating Temperature | 0°C |
Finish | Nickel Plated |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +60°C |
Body Material | Polyoxymethylene |
Related links
- Festo Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube...
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 8 mm...
- Legris LF3000 Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Parker G Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Legris 1827 Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Festo NPQM Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection...
- Festo NPQH Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Festo Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube...