- RS Stock No.:
- 136-9369
- Mfr. Part No.:
- 7880 08 13
- Brand:
- Legris
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$157.74
(exc. GST)
$173.51
(inc. GST)
Units | Per unit |
1 + | $157.74 |
- RS Stock No.:
- 136-9369
- Mfr. Part No.:
- 7880 08 13
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Blocking Fittings
These fittings can be mounted in pairs on a cylinder to lock the piston by simultaneously cutting off the supply and exhaust.,Safety or functional locks are more precise and rapid when blocking fittings are provided on the cylinder: the volumes of air in the pipework no longer need to be taken into consideration.
Compatible with all cylinders (horizontal and vertical)
Load remains in a stable position under all circumstances
Operation is via pilot supply using 4mm OD tubing
Load remains in a stable position under all circumstances
Operation is via pilot supply using 4mm OD tubing
With push-in connection : strong construction and reliability
Body in treated brass: excellent resistance to aggressive environments (saline atmosphere and sparks)
Optimum flow capacity in small spaces
Fully orientable in order to facilitate system design and connection
Excellent performance due to their pilot/depilot level
Body in treated brass: excellent resistance to aggressive environments (saline atmosphere and sparks)
Optimum flow capacity in small spaces
Fully orientable in order to facilitate system design and connection
Excellent performance due to their pilot/depilot level
Blocking & Venting
A range of blocking and venting fittings with BSP threaded inlet and LF3000 push-in outlet connections. Maximum working pressure is 10 bar, and operating temperature range is -10 to +80°C.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Finish | Nickel Plated |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Body Material | Brass |
Mounting Type | Inline |
Maximum Operating Pressure | 10 bar |
Related links
- Cable Knives
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Legris Straight Threaded Adaptor Threaded Connection Style
- Molex 2.54mm Pitch 1 Row
- Legris 7880 Series Tube Fitting, 8mm Tube Inlet Port x G 3/8 Male...
- Legris 7880 Series Tube Fitting, 6mm Tube Inlet Port x G 1/8 Male...
- Legris 7880 Series Tube Fitting, 12mm Tube Inlet Port x G 1/2 Male...