Festo NPQH Series Straight Threaded Adaptor, G 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style, 578349
- RS Stock No.:
- 125-9990
- Mfr. Part No.:
- NPQH-D-G12-Q10-P10
- Brand:
- Festo
177 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.35
(exc. GST)
$13.59
(inc. GST)
Units | Per unit |
---|---|
1 + | $12.35 |
- RS Stock No.:
- 125-9990
- Mfr. Part No.:
- NPQH-D-G12-Q10-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Festo Straight Threaded-to-Tube Adaptor, G1/2, 10mm - NPQH-D-G12-Q10
This pneumatic adaptor from Festo is designed for high-pressure applications in demanding environmental conditions. It features push-in connection technology on one end to make installation quick and simple. A G1/2-thread connector on the other end can be reused multiple times thanks to its replaceable sealing ring. This all-metal component is highly resistant to cleaning agents and corrosion, which makes it an ideal choice for areas that need regular washdowns. It tolerates high temperatures up to +150°C and pressures up to 20 bar.
• Absorbs vibration and pressure surges for improved levels of safety and productivity
• Nitrile-rubber sealing ring provides an air-tight seal with minimal effort
• Rotatable, so it can be aligned after mounting for improved convenience
• Push-pull principle for simple installation
• Nitrile-rubber sealing ring provides an air-tight seal with minimal effort
• Rotatable, so it can be aligned after mounting for improved convenience
• Push-pull principle for simple installation
Applications
• Food and beverage industry
• Medical and pharmaceutical industries
• Testing and diagnostic equipment
• Medical and pharmaceutical industries
• Testing and diagnostic equipment
How do I know if my tubing is properly inserted into the connector?
You can check this by simply pulling on the tube and ensuring the connector retains its hold. Before connecting your hose, you should ensure that it's cut to straight lengths and deburred, which helps to improve the durability of the connection.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/2 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/2 Male |
Manufacturer Series | NPQH |
Inlet Port | G 1/2 |
Model Number p | 578349 |
Number of Inlet Ports | 1 |
Outlet Port | Push In 10 mm |
Number of Outlet Ports | 1 |
Thread Material | Brass |
Maximum Operating Temperature | +150°C |
Mounting Type | Inline |
Angle | Straight |
Maximum Operating Pressure | 20 bar |
Finish | Nickel Plated |
Food Grade | Yes |
Minimum Operating Temperature | 0°C |
Chemical Resistant | Yes |
Body Material | Brass |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128787 |
Related links
- Festo NPQM Series Straight Threaded Adaptor, G 1/2 Male to Push In...
- Festo NPQH Series Straight Threaded Adaptor, G 3/8 Male to Push In...
- Festo NPQH Series Straight Threaded Adaptor, G 1/4 Male to Push In...
- Festo NPQH Series Straight Threaded Adaptor, G 1/2 Male to Push In...
- Festo NPQH Series Straight Threaded Adaptor, G 1/2 Male to Push In...
- Festo NPQH Series Straight Threaded Adaptor, G 1/2 Male to Push In...
- Festo NPQH Series Elbow Threaded Adaptor, G 3/8 Male to Push In 10...
- Festo NPQH Series Elbow Threaded Adaptor, G 3/8 Male to Push In 10...