Festo NPQH Series Tee Threaded Adaptor, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection Style, 578402
- RS Stock No.:
- 126-0209
- Mfr. Part No.:
- NPQH-T-G12-Q10
- Brand:
- Festo
3 In Global stock for delivery within 10 working day(s)
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$20.58
(exc. GST)
$22.64
(inc. GST)
Units | Per unit |
1 + | $20.58 |
- RS Stock No.:
- 126-0209
- Mfr. Part No.:
- NPQH-T-G12-Q10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
FESTO NPQH-T Straight Push-in Bulkhead Connectors
The NPQH-T range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings. Reliable pneumatic fittings offer you several benefits which are outlined below.
Features and benefits
· Effortless, quick and simple push-pull principle installation
· Robust, solid nickel-plated brass with high corrosion resistance (CRC3) as well as chemical resistance.
· Powerful pressure ranges up to 20 bar (beneficial in conjunction with FESTO's pressure booster DPAs)
· High-temperature resistance up to 150°C & to chemicals and cleaning agents (remarkably suitable for use in the food industry)
· Reliable tubing wall thickness of 2mm for all diameters (ideal for welding splatter)
· Robust, solid nickel-plated brass with high corrosion resistance (CRC3) as well as chemical resistance.
· Powerful pressure ranges up to 20 bar (beneficial in conjunction with FESTO's pressure booster DPAs)
· High-temperature resistance up to 150°C & to chemicals and cleaning agents (remarkably suitable for use in the food industry)
· Reliable tubing wall thickness of 2mm for all diameters (ideal for welding splatter)
Applications
· Food industry
· Industrial automation
· Automotive industry
· Production
· Hospital
· Industrial automation
· Automotive industry
· Production
· Hospital
Threaded to Tube Adapters
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/2 Male |
Manufacturer Series | NPQH |
Model Number p | 578402 |
Thread Material | Brass |
Maximum Operating Temperature | +150°C |
Food Grade | Yes |
Minimum Operating Temperature | 0°C |
Chemical Resistant | Yes |
Maximum Operating Pressure | 20 bar |
Body Material | Brass |
Finish | Nickel Plated |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128787 |
Related links
- Festo Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 578302
- Festo NPQH Series Tee Threaded Adaptor Threaded-to-Tube Connection...
- Festo NPQH Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Festo Elbow Tube-toTube Adaptor Tube-to-Tube Connection Style, 578273
- Festo NPQH Series Tee Threaded Adaptor Threaded-to-Tube Connection...
- Festo Tee Tube-to-Tube Adaptor Push In 10 mm Tube-to-Tube...
- Festo NPQH Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Festo NPQH Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection...