Festo QS Series Elbow Threaded Adaptor, R 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style, 153055
- RS Stock No.:
- 121-5621
- Mfr. Part No.:
- QSL-1/2-16
- Brand:
- Festo
Bulk discount available
Subtotal (1 unit)*
$33.54
(exc. GST)
$36.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 71 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $33.54 |
| 5 - 9 | $32.64 |
| 10 + | $31.28 |
*price indicative
- RS Stock No.:
- 121-5621
- Mfr. Part No.:
- QSL-1/2-16
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | R 1/2 Male | |
| Connector B | Push In 16 mm | |
| Pneumatic Fitting Type | Elbow Threaded Adaptor | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | QS | |
| Model Number p | 153055 | |
| Thread Material | Nickel Plated Brass | |
| Maximum Operating Pressure | 14 bar | |
| Maximum Operating Temperature | +80°C | |
| Food Grade | No | |
| Angle | 90° | |
| Mounting Type | Inline | |
| Swivel Connection | Yes | |
| Minimum Operating Temperature | -10°C | |
| Body Material | PBT | |
| Chemical Resistant | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A R 1/2 Male | ||
Connector B Push In 16 mm | ||
Pneumatic Fitting Type Elbow Threaded Adaptor | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Manufacturer Series QS | ||
Model Number p 153055 | ||
Thread Material Nickel Plated Brass | ||
Maximum Operating Pressure 14 bar | ||
Maximum Operating Temperature +80°C | ||
Food Grade No | ||
Angle 90° | ||
Mounting Type Inline | ||
Swivel Connection Yes | ||
Minimum Operating Temperature -10°C | ||
Body Material PBT | ||
Chemical Resistant No | ||
- COO (Country of Origin):
- JP
FESTO QSL Thread to Tube Elbow Push in Fittings
The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
QSL-1/2-16 Quick Star L-Fitting from FESTO push-in fitting for core pneumatic applications. The stainless-steel retaining claw within the fitting holds the tubing securely without damaging its surface.
Features and Benefits
- Reliably connected
- Nickel plater, therefore highly resistant to corrosion
- The fitting can be aligned after assembly
- Assembly position - any
- Operating medium - Compressed air in accordance with ISO8573-1:2010 [7:-:-]
- Product weight – 79g
Related links
- Festo QS Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 153096
- Festo QS Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 190661
- Festo QS Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 153054
- Festo QS Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 186126
- Festo QS Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 153048
- Festo QS Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 153049
- Festo QS Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 164981
- Festo QS Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 153046
