Recently searched

    Festo QS Series Elbow Threaded Adaptor, G 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 186146

    Bulk discount available

    Subtotal (1 unit)**

    $23.41

    (exc. GST)

    $25.75

    (inc. GST)

    Add to Basket
    Select or type quantity
    28 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$23.41
    5 - 9$22.78
    10 +$21.84

    **price indicative

    RS Stock No.:
    121-5517
    Mfr. Part No.:
    QSLV-G1/2-12
    Brand:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Festo

    Connector A

    G 1/2 Male

    Connector B

    Push In 12 mm

    Pneumatic Fitting Type

    Elbow Threaded Adaptor

    Connection Style

    Threaded-to-Tube

    Threaded Connection

    G 1/2 Male

    Manufacturer Series

    QS

    Model Number p

    186146

    Thread Material

    Nickel Plated Brass

    Angle

    90°

    Body Material

    PBT

    Minimum Operating Temperature

    -10°C

    Swivel Connection

    Yes

    Maximum Operating Temperature

    +80°C

    Food Grade

    No

    Maximum Operating Pressure

    14 bar

    Mounting Type

    Inline

    Chemical Resistant

    No

    Related links