Festo QS Series Elbow Threaded Adaptor, G 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 186156
- RS Stock No.:
- 121-5518
- Mfr. Part No.:
- QSLV-G1/2-12-I
- Brand:
- Festo
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$21.82
(exc. GST)
$24.00
(inc. GST)
Units | Per unit |
1 - 4 | $21.82 |
5 - 9 | $21.21 |
10 + | $20.35 |
- RS Stock No.:
- 121-5518
- Mfr. Part No.:
- QSLV-G1/2-12-I
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FESTO QSL Thread to Tube Elbow Push in Fittings
The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Specifications
Attribute | Value |
---|---|
Connector A | G 1/2 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/2 Male |
Manufacturer Series | QS |
Model Number p | 186156 |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 14 bar |
Swivel Connection | Yes |
Chemical Resistant | No |
Body Material | PBT |
Minimum Operating Temperature | -10°C |
Food Grade | No |
Maximum Operating Temperature | +80°C |
Mounting Type | Inline |
Angle | 90° |