Legris LF3000 Series Straight Threaded Adaptor, NPT 3/4 Male to G 3/4 Female, Threaded Connection Style
- RS Stock No.:
- 207-131
- Mfr. Part No.:
- 0164 28 27
- Brand:
- Legris
2 In Global stock for delivery within 10 working day(s)
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 10
$307.63
(exc. GST)
$338.39
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $307.63 | $30.763 |
5 - 9 | $300.24 | $30.024 |
10 - 24 | $287.24 | $28.724 |
25 + | $278.70 | $27.87 |
*price indicative |
- RS Stock No.:
- 207-131
- Mfr. Part No.:
- 0164 28 27
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
NPT male adaptor - BSP female cylindrical series 0164
Range of adaptors in brass from series 0164 for adapting an NPT male thread to a BSP female cylindrical thread.
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
Specifications
Attribute | Value |
---|---|
Connector A | NPT 3/4 Male |
Connector B | G 3/4 Female |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | LF3000 |
Maximum Operating Temperature | +150°C |
Maximum Operating Pressure | 250 bar |
Body Material | Brass |
Minimum Operating Temperature | -40°C |
Related links
- RS PRO Iron Male Pneumatic Quick Connect Coupling, NPT 3/4 Male Threaded
- Festo G 3/4 Pneumatic Regulator - 0.5bar to 12bar 16bar max. input, 162581
- Festo G 3/4 Pneumatic Regulator - 0.5bar to 12bar 16bar max. input, 159626
- Stauff Hydraulic Test Point G 3/4 Male and G 3/4 Female, 3/4" M/F...
- Festo GR-3/4 Pressure Relief Valve G 3/4, GR-3/4
- Legris, R 3/4 Male to G 3/4 Female
- Festo 2/2 Closed G 3/4 165082
- Parker UNF 3/4-16 to UNF 3/4-16, 8BMTXS