Legris LF3000 Series Straight Threaded Adaptor, R 3/8 Male to G 1/4 Female, Threaded Connection Style
- RS Stock No.:
- 367-5663
- Mfr. Part No.:
- 0904 13 17
- Brand:
- Legris
60 In AU stock for next working day delivery
830 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.11
(exc. GST)
$4.52
(inc. GST)
Units | Per unit | Per Pack* |
5 - 25 | $4.11 | $20.55 |
30 - 145 | $4.026 | $20.13 |
150 + | $3.312 | $16.56 |
*price indicative |
- RS Stock No.:
- 367-5663
- Mfr. Part No.:
- 0904 13 17
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Reducer - Male BSP Taper to Female BSP Parallel
Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C
Adaptors, Bulkhead Fittings and Plugs
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.
Specifications
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | G 1/4 Female |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | LF3000 |
Body Material | Brass |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 60 bar |
Related links
- Legris Straight Threaded Adaptor Threaded Connection Style
- Legris Brass Pipe Fitting Male R 3/8in to Male 13mm
- Norgren 36 Series Elbow Threaded Adaptor to G 1/4 Female, Threaded...
- Bahco Double Ended Open Spanner Metric 183 mm Overall
- Legris Stainless Steel Pipe Fitting Male R 3/8in x Male
- Legris 0904 Series Straight Threaded Adaptor Threaded Connection Style
- Bahco Double Ended Open Spanner Metric 155 mm Overall
- Legris Cross Threaded Adaptor Threaded Connection Style