Norgren R Polybutylene Terephthalate Cap
- RS Stock No.:
- 220-3476
- Mfr. Part No.:
- C00121200
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$40.54
(exc. GST)
$44.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $40.54 | $4.054 |
| 5 - 9 | $40.15 | $4.015 |
| 10 + | $39.31 | $3.931 |
*price indicative
- RS Stock No.:
- 220-3476
- Mfr. Part No.:
- C00121200
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Cap | |
| Thread Standard | R | |
| Series | Pneufit C | |
| Material | Polybutylene Terephthalate | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Cap | ||
Thread Standard R | ||
Series Pneufit C | ||
Material Polybutylene Terephthalate | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The IMI Norgren pneufit C push in fitting uses compressed air to operate different mechanism and has releasable stainless steel grab-ring to grip PA or PUR tube. Assembly time can be reduced to the minimum by using the parallel threaded version, or choose
Ambient/Media temperature -20°C to +60 °C
Operating pressure of 10 bar max.
Vacuum is 750mm of Hg
Related links
- Norgren R Polybutylene Terephthalate Cap
- Festo Polybutylene Terephthalate Tubing Cap
- SMC Brass Polypropylene, Polybutylene Terephthalate Cap for 4 mm
- Techno 60000 Closing Cap, Polybutylene Terephthalate
- binder 723 Male/Female Dust Cap IP67 Rated, Polybutylene Terephthalate
- Phoenix Contact PROT-M12 Male Dust Cap IP67 Rated Polyamide, Polybutylene Terephthalate
- Festo QSR Polybutylene Terephthalate Pneumatic Rotary Union Push-in
- Festo QSRL Polybutylene Terephthalate Pneumatic Rotary Union Push-in
