Festo Polybutylene Terephthalate Blanking Plug
- RS Stock No.:
- 202-3305
- Mfr. Part No.:
- QSC-6H-100
- Brand:
- Festo
Subtotal (1 bag of 100 units)*
$246.37
(exc. GST)
$271.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $246.37 | $2.464 |
*price indicative
- RS Stock No.:
- 202-3305
- Mfr. Part No.:
- QSC-6H-100
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | QS-6 | |
| Product Type | Blanking Plug | |
| Series | QS | |
| Connection Type | Push-In Sleeve | |
| Material | Polybutylene Terephthalate | |
| Head Type | Round | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Overall Length | 33mm | |
| Model Number | 130700 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size QS-6 | ||
Product Type Blanking Plug | ||
Series QS | ||
Connection Type Push-In Sleeve | ||
Material Polybutylene Terephthalate | ||
Head Type Round | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Overall Length 33mm | ||
Model Number 130700 | ||
- COO (Country of Origin):
- JP
Festo Blanking Plug For 6mm Tubes, -0.95 to 6 Bar Operating Pressure, 7mm Outer Diameter - QSC-6H-100
Use this banking plug from Festo to seal off an unused pressure point in your pipework. It's compatible with both compressed air and water, making it a versatile choice. A 6mm threaded connection makes for ease of mounting – simply push it into the hose you want to plug without the need for tools. For a flexible setup, you can assemble it in any position. Thanks to its tough PBT housing, this unit is resistant to mechanical wear and heat for reliable durability.
• Light weight of 0.5g for easy handling
• Compact dimensions of 6mm tube size and 7mm outer diameter to fit in small hoses
• Broad operating pressure range between -10°C and +80°C to withstand demanding environments
Applications
• Water treatment facilities
• Oil and gas industries
• Marine engineering
• Drainage systems
Can I lubricate this blanking plug?
Yes, it's possible to lubricate this plug for increased efficiency.
What's the pressure rating of this plug?
It has an operating pressure range between -0.95 and 6 bar, meaning it's safe to use in low-pressure systems.
Related links
- Festo Polybutylene Terephthalate Blanking Plug
- Festo Polybutylene Terephthalate Tubing Cap
- Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- Festo Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Festo QSL Series, 130746
- Festo Polybutylene Terephthalate Check Valve, 1 Mpa
- Draw Wires & Fish Tapes
- Cable Knives
