- RS Stock No.:
- 122-5596
- Mfr. Part No.:
- KQ2C-16BU
- Brand:
- SMC
On back order for despatch 24/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 50
$24.80
(exc. GST)
$27.28
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $24.80 | $0.496 |
*price indicative |
- RS Stock No.:
- 122-5596
- Mfr. Part No.:
- KQ2C-16BU
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Colour Tube Cap Connector
Colour caps from SMC, suitable for use with the one-touch fittings series. Various colours are available.
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Specifications
Attribute | Value |
---|---|
Accessory Type | End Cap |
Tube Size | 16mm |
For Use With | KQ2 Fittings Range |