Titan Fitting R
- RS Stock No.:
- 818-242
- Mfr. Part No.:
- A-DT 3/8
- Brand:
- Titan
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
$111.84
(exc. GST)
$123.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $111.84 | $2.237 |
*price indicative
- RS Stock No.:
- 818-242
- Mfr. Part No.:
- A-DT 3/8
- Brand:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Product Type | Fitting | |
| Sub Type | Blanking Plug | |
| Thread Standard | R | |
| Thread Size | 3/8 in | |
| Outside Diameter | 0.375in | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Product Type Fitting | ||
Sub Type Blanking Plug | ||
Thread Standard R | ||
Thread Size 3/8 in | ||
Outside Diameter 0.375in | ||
- COO (Country of Origin):
- CN
Related links
- Titan R Fitting
- Titan Threaded Fitting Male R Threaded 3/8 in x Male R Threaded 3/8 in
- Titan Threaded Fitting Male R Threaded 3/8 in
- Titan Threaded Fitting Male R Threaded 1/8 in
- Titan Threaded Fitting Male R Threaded 1/8 in x Male R Threaded 1/8 in
- Titan MPC Series 3/8 in, R
- Titan BF PL Series R 3/8 in, R
- Titan Stainless Steel 3/8 in R
