SMC 171 mm Long Steel Plug Fitting
- RS Stock No.:
- 646-003
- Mfr. Part No.:
- TK6KAEHA
- Brand:
- SMC
Subtotal (1 unit)*
$41.50
(exc. GST)
$45.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.50 |
*price indicative
- RS Stock No.:
- 646-003
- Mfr. Part No.:
- TK6KAEHA
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Plug Fitting | |
| Material | Steel | |
| Outside Diameter | 16mm | |
| Length | 171mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Plug Fitting | ||
Material Steel | ||
Outside Diameter 16mm | ||
Length 171mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Set includes 5 replacement blades along with 2 mounting screws, offering a convenient and complete solution for maintaining cutting tools or equipment. The blades ensure continued sharp performance, while the included screws allow for quick and secure installation, minimizing downtime during replacements.
Lightweight design enhances user comfort and control
Safety lock mechanism prevents accidental use
Replaceable blade extends the tool's lifespan
Compatible with tubing materials like nylon and polyurethane
Maximum tubing diameter capacity of 8 mm facilitates versatility
Related links
- Unicoil 75 mm Long Stainless Steel Hose Protector, 21 mm
- PREVOST 355 mm Long 304 Stainless Steel Hose Protector
- Unicoil 231 mm Long 304 Stainless Steel Hose Protector
- Unicoil 44 mm Long Stainless Steel Hose Protector, 1.09 in
- Unicoil 44 mm Long Stainless Steel Hose Protector, 1.42 in
- Unicoil 44 mm Long Stainless Steel Hose Protector, 0.52 in
- Unicoil 44 mm Long Stainless Steel Hose Protector, 0.64 in
- Unicoil 44 mm Long Stainless Steel Hose Protector, 0.72 in
