Subtotal (1 unit)*
$216.35
(exc. GST)
$237.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.35 |
*price indicative
- RS Stock No.:
- 308-552
- Mfr. Part No.:
- 226402-9
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Accessory Type | Cover | |
| Product Type | Plug Fitting | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Food Grade | No | |
| Overall Length | 30mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Accessory Type Cover | ||
Product Type Plug Fitting | ||
Material Steel | ||
Chemical Resistant Yes | ||
Food Grade No | ||
Overall Length 30mm | ||
RoHS Status: Exempt
The SKF Protection cover which are suitable for the 729101 hydraulic pumps series, the 729101-CK1 hose conversion kit and the 226402 adapter block.
Product net weight 0.08 kg
Related links
- Bosch Rexroth Black Polypropylene Cover Cap 15 x 30 mm Strut Profile, 8 mm Groove
- Parker Blanking Plug 42 mm OD x 30 mm
- Parker Blanking Plug 22 mm OD x 30 mm
- Parker Blanking Plug 35 mm OD x 30 mm
- Bosch Rexroth Black Polypropylene Cover Cap 45 x 30 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap 225 x 30 mm Strut Profile, 8 mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap 40 x 30 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Grey Polypropylene Cover Cap 225 x 30 mm Strut Profile, 8 mm Groove
