- RS Stock No.:
- 203-0706
- Mfr. Part No.:
- LF-3/4-D-MIDI-A
- Brand:
- Festo
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$325.51
(exc. GST)
$358.06
(inc. GST)
Units | Per unit |
---|---|
1 + | $325.51 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-0706
- Mfr. Part No.:
- LF-3/4-D-MIDI-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo's D series filter has midi size with metal bowl guard which drain fully automaticallyally. It assembled in vertical +/- 5° position with standard nominal flow rate 3,000 l/min
Ambient temperature -10 to 60 °C
Zinc die-casting housing material
Zinc die-casting housing material
Specifications
Attribute | Value |
---|---|
Filtration Size | 40µm |
Port Connection | G 3/4 |
Drain Type | Automatic |
Manufacturer Series | D |
Maximum Flow Rate | 3000L/min |
Related links
- Festo D series 40μm G 3/4 Pneumatic Filter 3000L/min max with Manual drain
- Festo D series 5μm G 3/4 Pneumatic Filter 3600L/min max with...
- Festo D series 40μm G 3/4 Pneumatic Filter 5000L/min max with...
- Festo D series 5μm G 3/4 Pneumatic Filter 2000L/min max with Manual drain
- Festo D series 40μm G 1/2 Pneumatic Filter 3000L/min max with...
- Festo D series 40μm G 3/4 Pneumatic Filter 5000L/min max with Manual drain
- Festo D series 5μm G 3/4 Pneumatic Filter 3600L/min max with Manual drain
- Festo D series 40μm G 1/2 Pneumatic Filter 3000L/min max with Manual drain