Festo D series 40μm Pneumatic Filter with Automatic drain
- RS Stock No.:
- 203-0730
- Mfr. Part No.:
- LF-D-MINI-A
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$247.73
(exc. GST)
$272.50
(inc. GST)
Units | Per unit |
---|---|
1 + | $247.73 |
- RS Stock No.:
- 203-0730
- Mfr. Part No.:
- LF-D-MINI-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo's D series filter has mini size with metal bowl guard which drain fully automaticallyally. It assembled in vertical +/- 5° position with maximum condensate volume 22cm3 which is without threaded connection plate with FRB threaded pin 40 μm of filtration.
Ambient temperature -10 to 60 °C
Zinc die-casting housing material
Zinc die-casting housing material
Specifications
Attribute | Value |
---|---|
Filtration Size | 40µm |
Drain Type | Automatic |
Manufacturer Series | D |
Related links
- Festo D series 5μm Pneumatic Filter with Automatic drain
- Festo D series 40μm G 1/8 Pneumatic Filter 1000L/min max with...
- Festo D series 40μm Pneumatic Filter with Automatic drain
- Festo D series 40μm G 3/8 Pneumatic Filter 1400L/min max with...
- Festo D series 40μm G 1/4 Pneumatic Filter 1200L/min max with...
- Festo D series 1μm Pneumatic Filter with Automatic drain
- Festo D series 0.01μm Pneumatic Filter with Automatic drain
- Festo D series 0.01μm G 1/4 Pneumatic Filter with Automatic drain