- RS Stock No.:
- 202-3426
- Mfr. Part No.:
- LF-1/4-D-5M-MINI-A
- Brand:
- Festo
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$278.37
(exc. GST)
$306.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $278.37 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-3426
- Mfr. Part No.:
- LF-1/4-D-5M-MINI-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo filter LF-1/4-D-5M-MINI-A Degree of filtration 5 μm, with bowl guard and automatic condensate drain.
Size Mini
Series D
Assembly position Vertical +/- 5°
Grade of filtration 5 μm
Condensate drain fully automatic
Series D
Assembly position Vertical +/- 5°
Grade of filtration 5 μm
Condensate drain fully automatic
Specifications
Attribute | Value |
---|---|
Filtration Size | 5µm |
Port Connection | G 1/4 |
Drain Type | Automatic |
Manufacturer Series | D |
Maximum Flow Rate | 950L/min |
Related links
- Festo D series 5μm G 1/4 Pneumatic Filter 950L/min max with Manual drain
- Festo D series 5μm G 1/4 Pneumatic Filter 950L/min max with Automatic drain
- Festo D series 5μm G 1/8 Pneumatic Filter 800L/min max with Automatic drain
- Festo D series 40μm G 1/4 Pneumatic Filter 1200L/min max with...
- Festo D series 40μm G 1/4 Pneumatic Filter 1900L/min max with...
- Festo D series 5μm G 1/4 Pneumatic Filter 1600L/min max with Manual drain
- Festo D series 5μm G 3/4 Pneumatic Filter 3600L/min max with...
- Festo D series 5μm G 1/8 Pneumatic Filter 800L/min max with Manual drain