Festo D series 0.01μm G 3/4 Pneumatic Filter with Manual drain
- RS Stock No.:
- 203-0703
- Mfr. Part No.:
- LFMBA-3/4-D-MAXI-DA-A
- Brand:
- Festo
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,891.18
(exc. GST)
$2,080.30
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,891.18 |
- RS Stock No.:
- 203-0703
- Mfr. Part No.:
- LFMBA-3/4-D-MAXI-DA-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo's D series fine filter without threaded connection plate with FRB threaded pin. It has 0.01 μm filter cartridge ,with differential pressure indicator. Its size is maxi and drain fully automatically with pneumatic connection port 1 is G3/4
Ambient temperature -10 to 60 °C
Free of copper and PTFE
Free of copper and PTFE
Specifications
Attribute | Value |
---|---|
Filtration Size | 0.01µm |
Port Connection | G 3/4 |
Drain Type | Manual |
Manufacturer Series | D |
Related links
- Festo D series 1μm G 3/4 Pneumatic Filter 2220L/min max with Manual drain
- Festo D series 0.01μm G 3/4 Pneumatic Filter 1900L/min max with...
- Festo D series 40μm G 3/4 Pneumatic Filter 5000L/min max with Manual drain
- Festo D series 0.01μm Pneumatic Filter with Manual drain
- Festo D series 0.01μm G 3/8 Pneumatic Filter with Manual drain
- Festo D series 0.01μm G 1/4 Pneumatic Filter with Manual drain
- Festo D series 0.01μm G 1/4 Pneumatic Filter 410L/min max with Manual drain
- Festo D series 0.01μm G 3/4 Pneumatic Filter 1900L/min max with...