Festo MS series Pneumatic Filter 6500L/min max
- RS Stock No.:
- 202-3406
- Mfr. Part No.:
- MS9-LFX-1-U
- Brand:
- Festo
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,025.30
(exc. GST)
$1,127.83
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,025.30 |
- RS Stock No.:
- 202-3406
- Mfr. Part No.:
- MS9-LFX-1-U
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo activated carbon filter MS9-LFX-1-U Metal bowl with direction of flow: from left to right.
Size 9
Series MS
Assembly position Vertical +/- 5°
Design structure Active carbon filter
Operating pressure 0 - 20 bar
Series MS
Assembly position Vertical +/- 5°
Design structure Active carbon filter
Operating pressure 0 - 20 bar
Specifications
Attribute | Value |
---|---|
Manufacturer Series | MS |
Maximum Flow Rate | 6500L/min |
Related links
- Festo MS series Pneumatic Filter 6500L/min max
- Festo MS series Pneumatic Filter 6500L/min max with Manual drain
- Festo MS series 0.01μm Pneumatic Filter 6500L/min max with Manual drain
- Festo MS series 0.01μm Pneumatic Filter 6500L/min max with Automatic drain
- Festo MS series 0.01μm G 3/4 Pneumatic Filter 6500L/min max with...
- Festo MS series G 1/2 Pneumatic Filter 900L/min max with Manual drain
- Festo MS series G 1/4 Pneumatic Filter 900L/min max with Manual drain
- Festo MS series G 1/4 Pneumatic Filter 360L/min max with Manual drain